PIS-1129

DigiKey Part Number
1910-PIS-1129-ND
Manufacturer
Manufacturer Product Number
PIS-1129
Description
BATTERY LITH-ION 3.7V 12AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 12Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.31" L x 2.68" W x 0.35" H (135.0mm x 68.0mm x 9.0mm)
Termination Style
JST PH Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.91000$45.91
10$38.18800$381.88
50$33.68760$1,684.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.