PIS-1131

DigiKey Part Number
1910-PIS-1131-ND
Manufacturer
Manufacturer Product Number
PIS-1131
Description
BATTERY LITH-ION 3.7V 5AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
4.92" L x 3.15" W x 0.16" H (125.0mm x 80.0mm x 4.0mm)
Termination Style
JST PH Connector
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
In-Stock: 3
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.37000$45.37
10$37.65500$376.55
50$33.11800$1,655.90
100$31.30340$3,130.34
250$29.94232$7,485.58
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.