




LP906090JH+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LP906090JH+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP906090JH+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 6AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 6Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.62" L x 2.38" W x 0.39" H (92.0mm x 60.5mm x 9.9mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.82000 | $24.82 |
10 | $20.64900 | $206.49 |
81 | $20.25000 | $1,640.25 |