ICR18650-3350-F

DigiKey Part Number
2375-ICR18650-3350-F-ND
Manufacturer
Manufacturer Product Number
ICR18650-3350-F
Description
BATTERY LITH-ION 3.7V 3.3AH 1865
Customer Reference
Detailed Description
18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 3.3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Flat Top (Non-Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Fuspower/PKCELL
FREE SHIPPING on orders of $50.00 or more for products shipped by Fuspower/PKCELL