ICR18650-2200-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR18650-2200-F

DigiKey Part Number
2375-ICR18650-2200-F-ND
Manufacturer
Manufacturer Product Number
ICR18650-2200-F
Description
BATTERY LITH-ION 3.7V 2.2AH
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
0.71" Dia x 2.56" H (18.0mm x 65.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
2.2A
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
4$5.00000$20.00
20$4.50000$90.00
100$4.00000$400.00