18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR18650-2600-B

DigiKey Part Number
2375-ICR18650-2600-B-ND
Manufacturer
Manufacturer Part Number
ICR18650-2600-B
Description
BATTERY LITH-ION 3.7V 2.6AH 1865
Customer Reference
Detailed Description
18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Button Top (Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.