3936

DigiKey Part Number
2183-3936-ND
Manufacturer
Manufacturer Product Number
3936
Description
JUMPER WIRE 10PK F-F 2" BLUE
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu Corporation
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
26 AWG
Contact Finish
-
Color
Green
Contact Finish Thickness
-
Number of Conductors
10
In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu Corporation_AvlShipping
A separate shipping fee may apply.