
V36GS3 | |
---|---|
DigiKey Part Number | 2491-V36GS3-ND |
Manufacturer | |
Manufacturer Product Number | V36GS3 |
Description | 20W PRODUCTION SOLDERING STATION |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Soldering, Rework | |
Wattage | 20W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Chisel, Conical, Diamond Tips, Iron Holder, Tip Cleaner | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | 501, 505, 510 | |
Workstand | - | |
Temperature Range | 175°F ~ 800°F (79°C ~ 427°C) | |
Features | - | |
Tip Cleaner | Sponge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.00000 | $215.00 |