.jpg)
3108-25 | |
---|---|
DigiKey Part Number | 2491-3108-25-ND |
Manufacturer | |
Manufacturer Product Number | 3108-25 |
Description | PENCIL IRON 25W |
Customer Reference | |
Detailed Description | Iron 25W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 900°F (482°C) | |
Tip Type | - | |
Workstand | - | |
Tip Diameter | 0.13" (3.3mm) | |
Power (Watts) | 25W | |
Features | - | |
Voltage - Input | - | |
Includes | Element, Tip | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.00000 | $76.00 |