RAZNC-305XUNF | |
---|---|
DigiKey Part Number | 3098-RAZNC-305XUNF-ND |
Manufacturer | |
Manufacturer Product Number | RAZNC-305XUNF |
Description | 3,000A Current Sensor |
Customer Reference | |
Detailed Description | Current Sensor 3000A 1 Channel Hall Effect, Open Loop Bidirectional |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 0.75mV/A | |
Frequency | 210kHz | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 1µs | |
Current - Supply (Max) | 100mA | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.96000 | $167.96 |