RAZP-2000 | |
---|---|
DigiKey Part Number | 3098-RAZP-2000-ND |
Manufacturer | |
Manufacturer Product Number | RAZP-2000 |
Description | 2000A Current Probe |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 1mV/A | |
Frequency | 350kHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 0.1µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.98000 | $91.98 |