
RAZC-173XTAN | |
|---|---|
DigiKey Part Number | 3098-RAZC-173XTAN-ND |
Manufacturer | |
Manufacturer Part Number | RAZC-173XTAN |
Description | CURRENT SENSOR HE/OL 17A |
Customer Reference | |
Detailed Description | Current Sensor 17A 1 Channel Hall Effect, Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 99mV/A | |
Frequency | 100kHz | |
Linearity | 1% | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.82000 | $7.82 |
| 100 | $7.28000 | $728.00 |
| 1,000 | $6.93000 | $6,930.00 |
| 10,000 | $6.60000 | $66,000.00 |

