
CR2450N | |
|---|---|
DigiKey Part Number | 2984-CR2450N-ND |
Manufacturer | Renata Batteries |
Manufacturer Part Number | CR2450N |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 3mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.49000 | $298.00 |
| 400 | $1.45000 | $580.00 |
| 1,200 | $1.42000 | $1,704.00 |
| 2,400 | $1.39000 | $3,336.00 |
| 4,800 | $1.35000 | $6,480.00 |


