31860180 | |
---|---|
DigiKey Part Number | 2337-31860180-ND |
Manufacturer | |
Manufacturer Product Number | 31860180 |
Description | HOOK-UP STRND 18AWG BLACK 1=1' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 30/32 Black 500V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 30/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 500V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
50 | $0.58000 | $29.00 |
100 | $0.55000 | $55.00 |
250 | $0.50000 | $125.00 |
500 | $0.48000 | $240.00 |
1,000 | $0.45000 | $450.00 |