
31672784 | |
|---|---|
DigiKey Part Number | 2337-31672784-ND |
Manufacturer | |
Manufacturer Part Number | 31672784 |
Description | HOOKUP STRND 14AWG GR/YL QTY1=1' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 46/30 Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 46/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 50 | $1.01000 | $50.50 |
| 100 | $0.92000 | $92.00 |
| 250 | $0.86000 | $215.00 |
| 500 | $0.81000 | $405.00 |
| 1,000 | $0.77000 | $770.00 |








