FNB-1/2C | |
---|---|
DigiKey Part Number | 2337-FNB-1/2C-ND |
Manufacturer | |
Manufacturer Product Number | FNB-1/2C |
Description | CABLE GLAND 10-14MM 1/2" NPT |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAB North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.840" (21.3mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
25 | $3.84000 | $96.00 |
50 | $3.72000 | $186.00 |
100 | $3.50000 | $350.00 |
250 | $3.26000 | $815.00 |
500 | $3.01000 | $1,505.00 |
1,000 | $2.74000 | $2,740.00 |