1SNG601162R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG601162R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601162R0000 |
Description | CABLE GLAND 6-12MM 1/2" NPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Polyamide (PA6), Nylon 6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.88100 | $8.81 |
25 | $0.79200 | $19.80 |
50 | $0.73140 | $36.57 |
100 | $0.67630 | $67.63 |
250 | $0.61096 | $152.74 |
500 | $0.56680 | $283.40 |
1,000 | $0.52673 | $526.73 |
2,500 | $0.47944 | $1,198.60 |