LS14500AX | |
---|---|
DigiKey Part Number | 3145-LS14500AX-ND |
Manufacturer | Saft |
Manufacturer Product Number | LS14500AX |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.97" H (14.5mm x 50.1mm) | |
Termination Style | Axial Leaded | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |