
LS14500AX | |
---|---|
DigiKey Part Number | 3414-LS14500AX-ND |
Manufacturer | Saft |
Manufacturer Product Number | LS14500AX |
Description | BATTERY LITHIUM 3.6V AA |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.58" Dia x 1.98" H (14.6mm x 50.3mm) | |
Termination Style | Axial Leaded | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $7.95000 | $318.00 |
400 | $7.85000 | $3,140.00 |