LS14500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS14500

DigiKey Part Number
3145-LS14500-ND
Manufacturer
Saft
Manufacturer Product Number
LS14500
Description
3.6 VOLT SAFT LS14500 AA SIZE LI
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.58" Dia x 1.98" H (14.6mm x 50.3mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
86°F (30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,693
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Dantona Industries Inc.
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$5.99000$5.99