LS17500

DigiKey Part Number
3145-LS17500-ND
Manufacturer
Saft
Manufacturer Product Number
LS17500
Description
BATTERY LITHIUM 3.6V A
Customer Reference
Detailed Description
A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.99" H (17.0mm x 50.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
86°F (30°C)
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.99000$10.99