C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS26500

DigiKey Part Number
3145-LS26500-ND
Manufacturer
Saft
Manufacturer Part Number
LS26500
Description
BATTERY LITHIUM 3.6V C
Customer Reference
Detailed Description
C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.02" Dia x 1.96" H (25.8mm x 49.8mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
86°F (30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,148
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dantona Industries Inc.
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.99000$19.99