B18 | |
---|---|
DigiKey Part Number | 4115-B18-ND |
Manufacturer | |
Manufacturer Product Number | B18 |
Description | ALLOY THERMAL CUTOFF |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 3 A 86°C (187°F) Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 61°C (142°F) | |
Rated Functioning Temperature | 86°C (187°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Voltage Rating - DC | 50.0 | |
Current Rating (Amps) | 3 A | |
Approval Agency | CCC, KTL, PSE, TUV | |
Maximum Temperature Limit | 200°C (392°F) | |
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.52240 | $13.06 |
50 | $0.47160 | $23.58 |
100 | $0.45000 | $45.00 |
200 | $0.43000 | $86.00 |
500 | $0.40000 | $200.00 |
1,000 | $0.36000 | $360.00 |