IPUSB-2JBFL | |
---|---|
DigiKey Part Number | 2403-IPUSB-2JBFL-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPUSB-2JBFL |
Description | CBL USB2.0 B RCPT-OPEN W/COUPL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Multiple | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |