IPUSB-2JBPC

DigiKey Part Number
2403-IPUSB-2JBPC-ND
Manufacturer
Sure-Seal Legacy
Manufacturer Product Number
IPUSB-2JBPC
Description
JACK, PNL USB W 2.0 B/PC TAIL
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sure-Seal Legacy
Series
-
Packaging
Box
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut; Vertical
Termination
Solder
Features
Circular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
In-Stock: 295
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc