
ASICPICUSB2.0AS | |
---|---|
DigiKey Part Number | 3500-ASICPICUSB2.0AS-ND |
Manufacturer | |
Manufacturer Product Number | ASICPICUSB2.0AS |
Description | BULKHEAD USB 2.0 TYPE A PANEL MO |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |