TL-4935/P | |
---|---|
DigiKey Part Number | 439-TL-4935/P-ND |
Manufacturer | |
Manufacturer Product Number | TL-4935/P |
Description | BATTERY LITHIUM 3.6V 1/6 D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/6D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 0.40" H (32.9mm x 10.2mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 500µA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.49000 | $9.49 |
10 | $7.87600 | $78.76 |
66 | $7.23758 | $477.68 |