
TL-4934/P | |
|---|---|
DigiKey Part Number | TL-4934/P-ND |
Manufacturer | |
Manufacturer Part Number | TL-4934/P |
Description | BATTERY LITHIUM 3.6V 1/10 D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/10D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 0.28" H (32.9mm x 7.2mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 500µA | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | $5.74793 | $2,276.18 |




