TL-5930/F | |
---|---|
DigiKey Part Number | 439-1028-ND |
Manufacturer | |
Manufacturer Product Number | TL-5930/F |
Description | BATTERY LITHIUM 3.6V PACK W/LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pack with Leads Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.38" Dia x 2.46" H (35.0mm x 62.5mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Discharge Rate | 4mA | |
Weight | 105.234 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.88000 | $25.88 |
20 | $20.36800 | $407.36 |
60 | $18.65817 | $1,119.49 |
100 | $17.91350 | $1,791.35 |
260 | $17.67500 | $4,595.50 |