1103022-2

DigiKey Part Number
1103022-2-ND
Manufacturer
Manufacturer Product Number
1103022-2
Description
MODULE FEMALE 4POS CRIMP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
150V
Current Rating (Amps)
16A
Contact Type
HVT
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
80$50.31675$4,025.34
Manufacturers Standard Package