5-1105301-2 | |
---|---|
DigiKey Part Number | 5-1105301-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1105301-2 |
Description | CONTACT H.D. CRIMP SOCKET 4MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 4.0mm² Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1105301-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4.0mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.58506 | $1,792.53 |