6-1105301-2 | |
---|---|
DigiKey Part Number | 6-1105301-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1105301-2 |
Description | CONTACT H.D. CRIMP SKT .13-.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 0.13 ~ 0.4mm² Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1105301-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.13 ~ 0.4mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.34286 | $2,171.43 |