07-2-2-13 | |
---|---|
DigiKey Part Number | 1734-07-2-2-13-ND |
Manufacturer | |
Manufacturer Product Number | 07-2-2-13 |
Description | SWITCH TOGGLE DPDT 15A 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 60°C | |
Actuator Material | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.85000 | $66.85 |
15 | $56.16467 | $842.47 |
30 | $53.70667 | $1,611.20 |
60 | $51.35267 | $3,081.16 |
105 | $49.52467 | $5,200.09 |