1SNG626008R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG626008R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG626008R0000 |
Description | EP-SGL-M16-GR-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M16x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG626008R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.54700 | $55.47 |
25 | $5.00600 | $125.15 |
50 | $4.63920 | $231.96 |
100 | $4.30630 | $430.63 |
250 | $3.91320 | $978.30 |
500 | $3.64814 | $1,824.07 |
1,000 | $3.40818 | $3,408.18 |
2,500 | $3.14938 | $7,873.45 |