
EP-SGL-M32-GR-D | |
---|---|
DigiKey Part Number | 2109-EP-SGL-M32-GR-D-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-M32-GR-D |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-M32-GR-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
20 | $5.46250 | $109.25 |
40 | $5.20150 | $208.06 |
60 | $5.05467 | $303.28 |
100 | $4.87570 | $487.57 |
260 | $4.55788 | $1,185.05 |
500 | $4.35250 | $2,176.25 |
1,000 | $4.14493 | $4,144.93 |
2,500 | $3.88577 | $9,714.42 |