RPPL12-18-35

DigiKey Part Number
2414-RPPL12-18-35-ND
Manufacturer
Manufacturer Product Number
RPPL12-18-35
Description
RemotePro 4.3W Cont Remote Pwr S
Customer Reference
Detailed Description
Solar Cell 4.3 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Power (Watts) - Max
4.3 W
Current @ Pmpp
20 A
Voltage @ Pmpp
12 V
Type
-
Operating Temperature
-30°C ~ 60°C
Package / Case
Cells
Size / Dimension
0.630" Dia x 20.984" L (16.00mm x 533.00mm)
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.