RPS12-100-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS12-100-85

DigiKey Part Number
2414-RPS12-100-85-ND
Manufacturer
Manufacturer Product Number
RPS12-100-85
Description
RemotePro 20W Cont Pwr Solar Sys
Customer Reference
Detailed Description
Solar Cell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Current @ Pmpp
20 A
Voltage @ Pmpp
12 V
Type
-
Operating Temperature
-30°C ~ 60°C
Package / Case
Cells
Size / Dimension
30.709" L x 26.693" W x 1.378" H (780.00mm x 678.00mm x 35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,319.95000$1,319.95