
RPPL12-18-15 | |
---|---|
DigiKey Part Number | 2414-RPPL12-18-15-ND |
Manufacturer | |
Manufacturer Product Number | RPPL12-18-15 |
Description | RemotePro 2.5W Cont Remote Pwr S |
Customer Reference | |
Detailed Description | Solar Cell 3.2 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 3.2 W | |
Current @ Pmpp | 20 A | |
Voltage @ Pmpp | 12 V | |
Type | - | |
Operating Temperature | -30°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 14.606" L x 14.000" W (371.00mm x 356.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $339.95000 | $339.95 |