SC-30 | |
---|---|
DigiKey Part Number | 283-3201-ND |
Manufacturer | |
Manufacturer Product Number | SC-30 |
Description | FUSE CERAMIC 30A 480VAC 300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 A 480 V AC 300 V DC Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 1.620" L (10.41mm x 41.15mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.35000 | $40.35 |
5 | $33.60600 | $168.03 |
10 | $31.04800 | $310.48 |
50 | $26.10000 | $1,305.00 |