BLS2828-12-08H11 | |
---|---|
DigiKey Part Number | 2895-BLS2828-12-08H11-ND |
Manufacturer | BeStar Technologies, Inc. |
Manufacturer Product Number | BLS2828-12-08H11 |
Description | SPEAKER 8OHM 2W TOP PORT 84DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 0 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 0 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Termination | Solder Pads | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.72000 | $38.60 |
25 | $7.10000 | $177.50 |
50 | $6.64000 | $332.00 |
100 | $6.28000 | $628.00 |