BMS20-12-08H3.2RW020-YL | |
---|---|
DigiKey Part Number | 2895-BMS20-12-08H3.2RW020-YL-ND |
Manufacturer | BeStar Technologies, Inc. |
Manufacturer Product Number | BMS20-12-08H3.2RW020-YL |
Description | SPEAKER 8OHM 1W TOP PORT 87DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 0 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 0 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Termination | Wire Leads with Connector | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.06000 | $35.30 |
25 | $6.53000 | $163.25 |
50 | $6.14000 | $307.00 |
100 | $5.83000 | $583.00 |