BTD26-12-08H09 | |
---|---|
DigiKey Part Number | 2895-BTD26-12-08H09-ND |
Manufacturer | BeStar Technologies, Inc. |
Manufacturer Product Number | BTD26-12-08H09 |
Description | SPEAKER 8OHM 2W TOP PORT |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 0 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 0 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Termination | Solder Pads | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $6.89000 | $34.45 |
25 | $6.39000 | $159.75 |
50 | $6.02000 | $301.00 |
100 | $5.72000 | $572.00 |