A2F500M3G-1CS288

DigiKey Part Number
A2F500M3G-1CS288-ND
Manufacturer
Manufacturer Product Number
A2F500M3G-1CS288
Description
IC SOC CORTEX-M3 100MHZ 288CSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 288-CSP (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
512KB
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Speed
100MHz
Primary Attributes
ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
288-TFBGA, CSPBGA
Supplier Device Package
288-CSP (11x11)
Number of I/O
MCU - 31, FPGA - 78
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
176$80.77006$14,215.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.