
DFW-V711 | |
---|---|
DigiKey Part Number | 2220-DFW-V711-ND |
Manufacturer | |
Manufacturer Product Number | DFW-V711 |
Description | FLUX WASH, VAL-U SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux Remover |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Type | Flux Remover | |
Form | Aerosol, 5.5 oz (156g) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |