DK10N

DigiKey Part Number
2861-DK10N-ND
Manufacturer
Manufacturer Product Number
DK10N
Description
DIN rail terminal blocks, Feed t
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DINKLE Corporation USA
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 14mm
In-Stock: 18,027
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3.42000$3.42
10$2.56500$25.65
50$2.22300$111.15
100$2.05200$205.20
250$1.88100$470.25
500$1.71000$855.00
1,000$1.53900$1,539.00