DSS10N-02P | |
---|---|
DigiKey Part Number | 2861-DSS10N-02P-ND |
Manufacturer | |
Manufacturer Product Number | DSS10N-02P |
Description | JUMPER TERM BLK 2 POSITION 10MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | DKN Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.57000 | $2.57 |
10 | $1.92600 | $19.26 |
50 | $1.66920 | $83.46 |
100 | $1.54080 | $154.08 |
250 | $1.41240 | $353.10 |
500 | $1.28400 | $642.00 |
1,000 | $1.15560 | $1,155.60 |