DK10N-RD

DigiKey Part Number
2861-DK10N-RD-ND
Manufacturer
Manufacturer Product Number
DK10N-RD
Description
RAIL TERM BLK FEED THRU 6-20AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 14mm
In-Stock: 11,967
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.71700$27.17
50$2.35500$117.75
100$2.17390$217.39
250$1.99272$498.18
500$1.81156$905.78
1,000$1.63039$1,630.39