DSS2.5N-03P | |
---|---|
DigiKey Part Number | 2861-DSS2.5N-03P-ND |
Manufacturer | |
Manufacturer Product Number | DSS2.5N-03P |
Description | JUMPER TERM BLK 3 POSITION 5.1MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | DKK, DKN Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.37700 | $13.77 |
50 | $1.19340 | $59.67 |
100 | $1.10160 | $110.16 |
250 | $1.00980 | $252.45 |
500 | $0.91800 | $459.00 |
1,000 | $0.82620 | $826.20 |