DSS2.5N-05P

DigiKey Part Number
2861-DSS2.5N-05P-ND
Manufacturer
Manufacturer Product Number
DSS2.5N-05P
Description
JUMPER TERM BLK 5POS FLAT PIN
Customer Reference
Detailed Description
5 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
5
Pitch
0.201" (5.10mm)
Style
Flat Pins
For Use With/Related Products
Din Rail Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Red
In-Stock: 9,961
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.59000$2.59
10$1.94600$19.46
50$1.68620$84.31
100$1.55640$155.64
200$1.42675$285.35
500$1.29704$648.52
1,000$1.16733$1,167.33