10NHG01B | |
---|---|
DigiKey Part Number | 10NHG01B-ND |
Manufacturer | |
Manufacturer Product Number | 10NHG01B |
Description | FUSE SQUARE 10A 500VAC/250VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | CE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 1.181" W x 1.969" H (75.00mm x 30.00mm x 50.00mm) | |
Melting I²t | 58.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $122.18667 | $366.56 |